Manufacturer Part #
RCDE-48-1.05
1.05A LED-Driver 'LIGHTLINE' reg
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:14 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RCDE-48-1.05 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RCDE-48-1.05 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 54.6W |
| Output Voltage: | 52V |
| Input Voltage: | 6V to 60V |
| Operating Temp Range: | -40°C to +55°C |
| Efficiency: | 97% |
| Output Current: | 1050mA |
| Dimension: | L 32.1mm x W 20.6mm x H 12.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
14
$6.51
28
$6.46
42
$6.44
56
$6.42
70+
$6.36
Product Variant Information section
Available Packaging
Package Qty:
14 per Tube
Mounting Method:
Through Hole