text.skipToContent text.skipToNavigation

Manufacturer Part #

05DRCG5

Power Line Filter 50Hz to 60Hz 5A 250VAC

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta 05DRCG5 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 5A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$701.40
USD
Quantity
Unit Price
1
$12.28
4
$12.10
10
$11.98
25
$11.87
40+
$11.69
Product Variant Information section