Manufacturer Part #
FMBC-A91C-1610
FMBC NEO Series 16 A 480 VAC 2 Stage 3 Phase AC-DC Filter System
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER FMBC-A91C-1610 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
SCHURTER FMBC-A91C-1610 - Technical Attributes
Attributes Table
| Application: | AC |
| Rated Current: | 16A |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
3+
$139.28
Product Variant Information section
Available Packaging
Package Qty:
3 per Box
Mounting Method:
Chassis Mount