Référence fabricant
CB1F-12V
CB Series 30 A SPDT 12 V Flux Resistant Plug-In Mini-ISO Automotive Relay
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :50 par Tray Méthode de montage :Plug In | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
Panasonic Industry CB1F-12V - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
Panasonic Industry CB1F-12V - Caractéristiques techniques
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 30A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | Quick Connect |
| Méthode de montage : | Plug In |
Fonctionnalités et applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the relay market. The CB series is ideal for automotive applications including headlights, cell motors, air conditioners, ABS, EPS and other related applications. The CB series serves a multitude of other transportation applications including construction equipment as well as agricultural equipment.
The CB series from Panasonic Electric Works (formerly Aromat) is a rugged, compact and high capacity 40 amp automotive relay. This series is available in either Single Pole Double Throw (CB1), Single Pole Single Throw (CB1A) contact arrangements. This automotive relay series has a sealed construction and is available with a flux resistant protective construction (F). The CB series may include a diode (D) or a resistor (R) inside the relay. The CB Series relay offers voltage ratings of 12 or 24, with ISO terminal arrangement and are available in plug-in mounting type or PC board (P) or Bracket Type (M).
The CB1F-12V is a Single Pole Double Throw (SPDT) rugged, compact automotive relay. With a plug-in mounting type the CB1F-12V has a 12 volt coil voltage and is rated to 40 amps. The CB1F-12V is a flux resistant protective construction type.Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
24 Semaines
Quantité
Prix unitaire
1
$2.53
15
$2.48
30
$2.45
100
$2.41
200+
$2.35
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
50 par Tray
Méthode de montage :
Plug In