text.skipToContent text.skipToNavigation

Manufacturer Part #

389FXBXC1-12D

389F Series 25A DPDT 12DC Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 389FXBXC1-12D - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 25A
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$216.90
USD
Quantity
Unit Price
10
$21.69
20
$21.50
30
$21.39
40+
$21.26
Product Variant Information section