text.skipToContent text.skipToNavigation

Manufacturer Part #

A1-V-112IA2F

A1 Series 1 Pole 12 V 10 A 1 Form A (SPST) TH Vented Miniature Power Relay

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Churod Electronics A1-V-112IA2F - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 37.5mA
Coil Resistance: 720Ω
Switching Voltage: 250V
Rated Power: 200mW
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Through Hole
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
1
$0.365
75
$0.355
200
$0.35
400
$0.345
1,250+
$0.325
Product Variant Information section