text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2100-1C-12DE

AZ2100 Series 40 A SPDT 12 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2100-1C-12DE - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 40A
Termination Style: Quick Connect
Mounting Method: PCB Mount
Features & Applications
The AZ2100-1C-12DE is a  40 A SPDT 12 VDC PCB Mount Sealed Miniature Power Relay. These relays are available in epoxy sealed version.

Features:

  • Versatility of both PC and “Trace-Saver” quick-connect terminals on contacts
  • 40 Amp switching capability
  • 1 Form A, B and C contacts available
  • DC coils to 120 VDC
  • Life expectancy to 10 million operations
  • Class B insulation for high temperature applications
  • Class F (155°C) version available
  • Available with an epoxy seal for automatic wave soldering and immersion cleaning
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,028.00
USD
Quantity
Unit Price
40
$1.76
80
$1.74
120
$1.73
200
$1.72
400+
$1.69
Product Variant Information section