text.skipToContent text.skipToNavigation

Référence fabricant

DE1A-24V

DE Series 10 A SPST (1 Form A) 24 V Through Hole Polarized Power Relay

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry DE1A-24V - Caractéristiques techniques
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: 1 Form A
Coil Current: 8.3mA
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 2.88kΩ
Switching Voltage: 250V
Rated Power: 0.2W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 6
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
20
Multiples de :
20
Total 
109,20 $
USD
Quantité
Prix unitaire
20
$5.46
40
$5.42
60
$5.40
80
$5.39
100+
$5.34
Product Variant Information section