Manufacturer Part #
HF102F/T24VDC(257)
HF102F Series 24VDC Mini High Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HF102F/T24VDC(257) - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 20A |
| Termination Style: | Quick Connect |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
20
$1.22
40
$1.21
100
$1.20
200
$1.19
400+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount