Manufacturer Part #
TQ2H-24V
TQ Series Low Profile 1 A DPDT 24 VDC PC Board Through Hole Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry TQ2H-24V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry TQ2H-24V - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 1A |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.04
20
$2.00
40
$1.98
125
$1.95
250+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole