Manufacturer Part #
782XBXM4L-24A
782 Series 15 A DPDT 24 VAC Plug In Full Feature Cover Ice Cube Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Schneider Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Socket Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Schneider Electric 782XBXM4L-24A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Schneider Electric 782XBXM4L-24A - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Contact Current-Max: | 15A |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$9.60
20
$9.53
30
$9.49
40
$9.46
50+
$9.36
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Socket Mount