text.skipToContent text.skipToNavigation

Référence fabricant

AQV254H

AQV Photomos Series 0.15 A 400 V 16 Ohm 1 Channel Solid State Relay - DIP-6

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQV254H - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 400V
On-state Resistance-Max: 16Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 150mA
Isolation Voltage-RMS: 5000V
Capacitance: 3pF
Turn-on Delay Time: 0.8ms
Turn-off Delay Time: 0.05ms
Operating Temp Range: -40°C to +85°C
Style d'emballage :  DIP-6
Méthode de montage : Through Hole
Fonctionnalités et applications

The AQV254H is a part of AQV25 series through hole terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • Low on-resistance of typ. 0.6 Ω
  • Reinforced insulation type of 5,000V I/O isolation available
  • Wide variation of 40 V to 1,500 V load voltage
  • Load current: 150 mA
  • Load voltage: 400 V

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment ??
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1000
Multiples de :
50
Total 
2 820,00 $
USD
Quantité
Prix unitaire
50
$2.92
100
$2.89
150
$2.87
200
$2.86
250+
$2.82
Product Variant Information section