text.skipToContent text.skipToNavigation

Référence fabricant

AQV414EA

AQV Photomos Series 0.12 A 400 V 50 Ohm SMT 1 Channel Solid State Relay -DIP-6

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQV414EA - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form B)
Output Voltage: 0V to 400V
On-state Resistance-Max: 50Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Style d'emballage :  DIP-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AQV Photomos Series 6 Pin DIP 400 V .12A 50 Ohm 1 Channel SMT Solid State Relay

Features:

  • High cost-performance type of PhotoMOS relay 1 Form B output
  • 60 V type couples high capacity (0.55A) with low on-resistance (typ. 1 O)
  • Controls low-level analog signals
  • High sensitivity and low onresistance
  • Low-level off-state leakage current of max. 1 µA
  • Reinforced insulation 5,000 V type also available

Applications:

  • Power supply
  • Measuring equipment
  • Security equipment
  • Telephone equipment
  • Sensing equipment

View the AQV series of Solid State Relay

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
50
Multiples de :
50
Total 
78,00 $
USD
Quantité
Prix unitaire
1
$1.60
25
$1.58
50
$1.56
150
$1.54
300+
$1.50
Product Variant Information section