text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW224N

AQW Photomos Series 40 mA 400 V 100 Ohm 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW224N - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 0V to 400V
On-state Resistance-Max: 100Ω
Contact Current-Max: 40mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications
The AQW224N is a part of AQW Series 400 V 0.04 A 100 Ω 2 Channel GW Solid State Photomos Relay available in DIP-8

Features:

  • PhotoMOS relay 2-channels (Form A)
  • Applicable for 2 Form A
  • Compact 8-pin DIP size
  • Low capacitance between output terminals ensures high response
  • High sensitivity and low On resistance
  • Low-level off state leakage current
  • Controls low-level analog signals
  • Low terminals electromotive force

Applications:

  • Measuring equipment
  • Scanner,IC checker, Board tester
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$180.00
USD
Quantity
Unit Price
40
$4.50
80
$4.45
120
$4.43
160
$4.41
200+
$4.34
Product Variant Information section