text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY212FG2SX

AQY Series SPST 1.25 A 60 V 0.5 Ω Surface Mount Solid State Relay - SOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY212FG2SX - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 60V
On-state Resistance-Max: 500mΩ
Input Voltage: 6V
Input Current: 8.5mA
Contact Current-Max: 1.25A
Isolation Voltage-RMS: 500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.7ms
Turn-off Delay Time: 0.1ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$4,550.00
USD
Quantity
Unit Price
1,000+
$4.55
Product Variant Information section