text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY212GHA

AQY Photomos Series 1.1 A 60 V 0.7 Ohm SMT 1 Channel Solid State Relay -DIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
Panasonic Industry AQY212GHA - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 60V
On-state Resistance-Max: 0.7Ω
Input Voltage: 1.5V
Input Current: 10mA
Contact Current-Max: 1.1A
Isolation Voltage-RMS: 5000V
Capacitance: 1.5pF
Turn-on Delay Time: 1.3ms
Turn-off Delay Time: 0.1ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Features & Applications

The AQY212GHA is a part of AQY Series 60 V 1.1 A 0.7 Ω 1 Channel SPST Photomos Solid State Relay-DIP-4 Package

 Features:

  • Greatly increased capacity Continuous load current: 1.1 A
  • Reinforced insulation
  • Compact 4-pin DIP type
  • The improved performance relative to mercury or mechanical relays

Applications:

  • Measuring instruments
  • Security and disaster-preventing system
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,680.00
USD
Quantity
Unit Price
1,000+
$1.68
Product Variant Information section