Manufacturer Part #
AQY221R2M
AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay - SON-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:SON-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Panasonic Industry AQY221R2M - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Discontinuation Details: Panasonic has discontinued select 150-piece cut tape PhotoMOS? and Photovoltaic MOSFET Driver part numbers across various series. To help eliminate production bottlenecks and to increase capacity, Panasonic has decided to stop manufacturing these part numbers. Please use part numbers with 1Y or Y suffixes as an alternative, please reference the affected parts list for details. Last Time Buy Date: 6/30/2022 Last Eligible Ship Date: September 30, 2022
Part Status:
Panasonic Industry AQY221R2M - Technical Attributes
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Output Voltage: | 0V to 40V |
| On-state Resistance-Max: | 1.25Ω |
| Input Voltage: | 1.5V |
| Input Current: | 5mA |
| Contact Current-Max: | 250mA |
| Isolation Voltage-RMS: | 200V |
| Capacitance: | 1.5pF |
| Turn-on Delay Time: | 0.2ms |
| Turn-off Delay Time: | 0.04ms |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SON-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The AQY221R2M is a part of AQY Series 40 V 0.25 A 1.25 Ohm SPST Photomos solid state relay available in SON-4 Package
Features:
- Super miniature SON* package contributes to space savings and high density mounting
- Small Outline No-lead package
- Available inlow on-resistance (R type) and low capacitance (C type)
- R type:
- On resistance 0.75 Ω (typ.)
- Output resistance 12.5 pF (typ.)
- C type:
- On resistance 9.5 Ω (typ.)
- Output capacitance 1 pF (typ.)
Applications:
- Measuring equipment
- Telecommunication and broadcasting equipment
- Medical equipment?
Available Packaging
Package Qty:
500 per Reel
Package Style:
SON-4
Mounting Method:
Surface Mount