text.skipToContent text.skipToNavigation

Manufacturer Part #

62SG22-M5-060C

62SG Series 22.5° 16 Position 5 V Medium Torque 6" Cable Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62SG22-M5-060C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Shaft
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.56
USD
Quantity
Unit Price
1
$15.56
3
$15.37
10
$15.16
20
$15.04
40+
$14.82
Product Variant Information section