Manufacturer Part #
Y108122A203NQ
Y Series Stainless Steel 4 Tumbler SP4T 90 Degree Solder Lug Switch Lock
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:36 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K Y108122A203NQ - Technical Attributes
Attributes Table
| Contact Current-Max: | 4A |
| Circuitry: | SP4T |
| Termination Style: | Solder Lug |
| Switch Operation: | Mom |
| Actuator Style: | Pushbutton |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
2
$18.57
4
$18.43
10
$18.24
25
$18.05
40+
$17.83
Product Variant Information section
Available Packaging
Package Qty:
36 per Tray