1241.2821 in Box by SCHURTER | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1241.2821

MSC 19 Series 125 mA Non Illuminated Stainless Steel Pushbutton Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1241.2821 - Technical Attributes
Attributes Table
Contact Current-Max: 125mA
Switch Operation: Off-On
Illumination Color: No
Actuator Style: Pushbutton
Termination Style: Plug-In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
20
Total
$2,145.00
USD
Quantity
Unit Price
100+
$21.45
Product Variant Information section