text.skipToContent text.skipToNavigation

Manufacturer Part #

39-1

39 Series Momentary SPST Panel Mount Butt Contact Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Date Code:
Product Specification Section
Grayhill 39-1 - Technical Attributes
Attributes Table
Contact Current-Max: 0.5A
Switch Operation: Mom
Circuitry: SPST
Illumination Color: No
Actuator Style: Pushbutton
Termination Style: Solder Lug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.68
USD
Quantity
Unit Price
1
$5.68
5
$5.63
20
$5.56
40
$5.52
100+
$5.44