text.skipToContent text.skipToNavigation

Manufacturer Part #

700SP7B10M1QEH

700 Series SPDT On-Momentary Solder Lug Panel Mount Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 700SP7B10M1QEH - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications

The 700 series push button switches have a snap-in panel mount option. Has a snap acting contact design and multiple termination options.

Features:

  • Snap acting contact design
  • Gold & silver contact options
  • Multiple termination options
  • Snap-in panel mount option

Applications:

  • Telecommunications
  • Networking
  • Computers/servers
  • Performance audio
  • Instrumentation
  • Low power on/off designs
  • External hard drives and modems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
576
Multiple Of:
96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,612.80
USD
Quantity
Unit Price
96
$2.87
192
$2.84
288+
$2.80
Product Variant Information section