text.skipToContent text.skipToNavigation

Manufacturer Part #

S2

S2 Series 22 mm Panel Mount Normaly Closed Push Button Switch Contacts

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation S2 - Technical Attributes
Attributes Table
Switch Operation: Other
Actuator Style: Rectangular
Termination Style: Screw
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,928
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.51
USD
Quantity
Unit Price
1
$4.51
10
$4.41
25
$4.35
50
$4.29
125+
$4.18
Product Variant Information section