

Manufacturer Part #
7101J61Z3BE22
7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch
Product Specification Section
C&K 7101J61Z3BE22 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K 7101J61Z3BE22 - Technical Attributes
Attributes Table
Switch Operation: | On-None-On |
Circuitry: | SPDT |
Current Rating: | 5A |
Termination Style: | Quick Connect |
Contact Material: | Gold |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$8.06
5
$7.95
25
$7.85
50
$7.80
150+
$7.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount