

Manufacturer Part #
D502J12G215PQA
D Series 4 A SPST On-None-Off Miniature Snap In Power Rocker Switch
Product Specification Section
C&K D502J12G215PQA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K D502J12G215PQA - Technical Attributes
Attributes Table
Switch Operation: | On-None-Off |
Circuitry: | SPST |
Current Rating: | 4A |
Termination Style: | Quick Connect |
Contact Material: | Silver |
Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
36
$5.42
72
$5.39
108
$5.37
144+
$5.34
Product Variant Information section
Available Packaging
Package Qty:
36 per Tray
Mounting Method:
Snap Fit