text.skipToContent text.skipToNavigation

Manufacturer Part #

WB24GD1121

WB2 Series DPDT 20A (AC) 125V Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch WB24GD1121 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Current Rating: 20A
Termination Style: Quick Connect
Rated Voltage (VAC): 125VAC
Insulation Resistance: 500MΩ
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +65°C
Dimension: L  32.8mm x W  26.6mm x H  30.6mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,080.00
USD
Quantity
Unit Price
1
$4.40
10
$4.31
25
$4.25
50
$4.19
125+
$4.08
Product Variant Information section