text.skipToContent text.skipToNavigation

Manufacturer Part #

44HS45-03-2-03N

44 Series Single Shaft 2 Position Non Shorting Military Multi-Deck Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 44HS45-03-2-03N - Technical Attributes
Attributes Table
Indexing: 45°
No of Positions: 2
Contact Style: Non-Shorting
Termination Style: PCB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,182.40
USD
Quantity
Unit Price
1
$124.15
2
$122.34
3
$121.30
4
$120.56
5+
$118.24
Product Variant Information section