text.skipToContent text.skipToNavigation

Manufacturer Part #

ME00L1NZQD

M Series SP 10 Position 36° Non Shortening Siver Contact Half-Inch Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ME00L1NZQD - Technical Attributes
Attributes Table
Indexing: 36°
Circuitry: SP
No of Positions: 10
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Silver
Switch Operation: Latching
Current Rating: 250mA
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Insulation Resistance: 1GΩ
Contact Plating: Gold Silver
Actuator Style: Flat Blue Button
Operating Temperature: -30°C to +85°C
Dimension: 25.9 x 8.6 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,072.80
USD
Quantity
Unit Price
80+
$13.41
Product Variant Information section