text.skipToContent text.skipToNavigation

Manufacturer Part #

PCM12SMTBR

PCM Series 300 mA 6 V SPDT On-On Surface Mount Side Actuated Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K PCM12SMTBR - Technical Attributes
Attributes Table
Actuator Style: Side Actuated
Switch Operation: On-On
Circuitry: SPDT
Voltage Rating: 6V
Contact Current-Max: 0.3A
Insulation Resistance: 100MΩ
Contact Resistance: 70mΩ
Contact Material: Copper Alloy
Contact Plating: Gold
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 500V
Operating Temperature: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
14000
Multiple Of:
14000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,420.00
USD
Quantity
Unit Price
14,000+
$0.53
Product Variant Information section