100SP3T1B1M2RE in Box by E-Switch | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

100SP3T1B1M2RE

100 Series SPDT-On-off-On PC mount Gold contacts Expoxy sealed Toggle

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 100SP3T1B1M2RE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1000MΩ
Contact Material: Copper Alloy
Contact Plating: Gold
Actuator Type: Round
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
216
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$442.80
USD
Quantity
Unit Price
54
$2.09
108
$2.07
162
$2.05
270+
$2.02
Product Variant Information section