text.skipToContent text.skipToNavigation

Manufacturer Part #

EE92251S2-1000U-999

FAN 92X92X25mm 12VDC 1.60W 45.

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON EE92251S2-1000U-999 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 45CFM
Noise: 32dBA
Voltage Rating: 12V
Rated Power: 1.59W
RPM: 2700RPM
No of Terminals: 2
Operating Temp Range: -10°C to +70°C
Dimension: L  92mm x W  92mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
44
Factory Lead Time:
N/A
Minimum Order:
56
Multiple Of:
56
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.00
USD
Quantity
Unit Price
56
$4.00
112
$3.96
168
$3.93
224+
$3.90
Product Variant Information section