Manufacturer Part #
HA50151V4-1000U-A99
DC Fan 50mm X 50mm X15mm Vapo-Bearing 12VDC 7.7CFM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON HA50151V4-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Air Flow: | 7.7CFM |
| Noise: | 15.4dBA |
| Voltage Rating: | 12V |
| Rated Power: | 300mW |
| RPM: | 3200RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 50mm x W 50mm x H 15mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200+
$4.26
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Panel Mount