Manufacturer Part #
501303B00000G
10.0 C/W Thermal Resistance T0-3 Diamond Shaped Basket Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 501303B00000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 12°C/W |
| Material: | Black Anodized |
| Dimension: | H 12.7mm x L 47.75mm x W 35.56mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$4.24
20
$4.19
40
$4.14
75
$4.10
150+
$4.01
Product Variant Information section
Available Packaging
Package Qty:
500 per Box