text.skipToContent text.skipToNavigation

Manufacturer Part #

V2024B

Aluminum Alloy Top Mount Heat Sink

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components V2024B - Technical Attributes
Attributes Table
Thermal Resistance: 21°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Square
Dimension: H  18mm x L  25mm x W  25mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,060
Factory Lead Time:
N/A
Minimum Order:
1440
Multiple Of:
96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,929.60
USD
Quantity
Unit Price
96
$1.39
192
$1.38
384
$1.37
480
$1.36
1,440+
$1.34
Product Variant Information section