text.skipToContent text.skipToNavigation

Référence fabricant

ABM3-20.000MHZ-B2-T

ABM3 Series 20 MHz ±20 ppm 18 pF -20 to +70 °C SMT Miniature Ceramic Crystal

Modèle ECAD:
Nom du fabricant: Abracon
Emballage standard:
Product Variant Information section
Code de date: 2527
Product Specification Section
Abracon ABM3-20.000MHZ-B2-T - Caractéristiques techniques
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 20MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 30Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +90°C
Dimension: L  5mm x W  3.2mm
No of Pins: 2
Méthode de montage : Surface Mount
Fonctionnalités et applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ABM3 series is a ceramic 5 X 3.2 surface mount crystal. The ceramic package and metal lid assures high precision and reliability.  The ABM3 is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 8.000 MHz – 125.000 MHz, this crystal has a standard load capacitance is 18 pF with a frequency tolerance of 50 PPM. 3rd overtone is also available

The ABM3 series is only available in surface mount.

The ultra miniature ABM3-20.000MHZ-B2-T is a highly reliable 20.000 MHz surface mount crystal, with a load capacitance of 18 pF and frequency tolerance of 20 PPM
Pricing Section
Stock global :
24 000
États-Unis:
24 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
183,00 $
USD
Quantité
Prix unitaire
1 000
$0.183
2 000
$0.18
3 000
$0.179
4 000+
$0.177
Product Variant Information section