Manufacturer Part #
ABMM-12.000MHZ-B2-T
ABMM Series 12 MHz ±20 ppm 18 pF -20 to +70 °C SMT Microprocessor Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Abracon ABMM-12.000MHZ-B2-T - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Abracon ABMM-12.000MHZ-B2-T - Technical Attributes
| Load Capacitance: | 18pF |
| Operating Frequency: | 12MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 50Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 500µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 7mm x W 5mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.
The ABMM series is an industry standard 5 X 7 surface mount crystal. This low in height crystal is suitable for thin equipement. The ABMM is available in tight tolerances and stabilities for demanding applications. Industrial temperature ranges are also available. With a broad frequency range from 6.0000 MHz to 125.000 MHz, this crystal has a standard load capacitance is 18 pF with a frequency tolerance of 50 PPM.
The ABMM series is only available in surface mount.
This ABMM-12.000MHZ-B2-T crystal is 12.0000 MHz, with a load capacitance of 18 pF and frequency stability of 20 PPM.
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount