text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB27M000F3M00R0

XR Series 27 MHz ±30 ppm Resin Sealing Surface Mount Crystal Unit

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1831
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 27MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -30°C to +85°C
ESR (Equivalent Series Resistance): 150Ω
Drive Level: 300µW
Aging (First Year): ±5ppm
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$471.00
USD
Quantity
Web Price
3,000+
$0.157
Product Variant Information section