Manufacturer Part #
12.95027
KXO-V96T Series 50 MHz ±50ppm 30 pF -40° to +85°C SMT Clock Oscillator - SMD-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Geyer Electronic | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2312 | ||||||||||
Product Specification Section
Geyer Electronic 12.95027 - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 50MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3.135V to 3.465V |
| Supply Current: | 6mA |
| Symmetry: | 40% to 60% |
| Load Capacitance: | 15pF |
| Output Type: | HCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Rise Time: | 5ns |
| Fall Time: | 5ns |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount