Manufacturer Part #
CO43025-25.000-T-TR
CO43 Series 25 MHz 7 x 5 mm 3.3 V ±25 ppm Surface Mount Clock Oscillator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Raltron | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Raltron CO43025-25.000-T-TR - Technical Attributes
Attributes Table
| Operating Frequency: | 25MHz |
| Frequency Stability: | ±25ppm |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 7mm x W 5mm x H 1.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount