text.skipToContent text.skipToNavigation

Manufacturer Part #

KC2520B32K7680CM2E00

KC2520B Series 32.768 kHz 2.5 x 2 mm 1.6 to 3.63 V ±25 ppm SMT Clock Oscillator

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX KC2520B32K7680CM2E00 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 32.768kHz
Frequency Stability: ±25ppm
Supply Voltage: 1.6V to 3.63V
Supply Current: 140µA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 50ns
Fall Time: 50ns
Dimension: L  2.5mm x W  2mm x H  0.7mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,020.00
USD
Quantity
Unit Price
2,000+
$1.01
Product Variant Information section