Manufacturer Part #
MIW03-05S05
MIW03 Series 3 W 5 V Input 5 V Output Single Isolated DC/DC Converter - DIP-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MINMAX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube Package Style:DIP-24 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MINMAX MIW03-05S05 - Technical Attributes
Attributes Table
| Package Style: | DIP-24 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10
$11.82
20
$11.74
30
$11.69
40
$11.65
50+
$11.54
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
DIP-24
Mounting Method:
Through Hole