text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTCR4M00G55Z-R0

CS Series 4 MHz 39 pF Surface Mount Ceramic Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata CSTCR4M00G55Z-R0 - Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Load Capacitance: 39pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$498.00
USD
Quantity
Unit Price
3,000+
$0.166
Product Variant Information section