Manufacturer Part #
09062486835
Type F 48 Position 5.08 mm Pitch Baord to Board Female Straight DIN41612
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
HARTING 09062486835 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09062486835 - Technical Attributes
Attributes Table
| Type: | Board to Board (Backplane) |
| Style/Orientation: | Straight Socket/Receptacle |
| No of Positions: | 48 |
| No of Rows: | 3 |
| Pitch: | 5.08 mm |
| Termination: | Solder |
| Material: | Thermoplastic Resin |
| Contact Plating: | Gold |
| Contact Resistance: | 15mΩ |
| Current Rating: | 6A |
| Operating Temp Range: | -55°C to +125°C |
| Color: | Grey |
| Mounting Method: | Through Hole |
Features & Applications
The 09062486835 is a 48 position standard quality Type F solder termination DIN41612 connector.
Specifications:
- Contact Pitch: 5.08
- No. of contacts: 48
- Current: 6 A @ 20°C
- Gender: female
- Termination Type: Solder
- Type: F
- Combination: Backplane-to-Daughtercard, Mezzanine
- Quality-Level: standard
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$6.58
5
$6.49
25
$6.41
50
$6.37
150+
$6.26
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag
Mounting Method:
Through Hole