text.skipToContent text.skipToNavigation

Manufacturer Part #

594168-E

STVSKO H M 181 ABGE * * LP-4 100 * MD *

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
TE Connectivity 594168-E - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
No of Positions: 1
Termination: Solder
Operating Temp Range: -55°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
5,000
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$678.00
USD
Quantity
Unit Price
100
$6.78
200
$6.74
300+
$6.70
Product Variant Information section