Référence fabricant
244838-E
SMCQ 50 M AB VV 8-13 CL * H007 137 E005
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :280 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2451 | ||||||||||
TE Connectivity 244838-E - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:This change aims to enhance the reliability and flexibility of our supply chain. We will move forward with a fast-track production release for the metal contacts used as components in our connectors. The in-house plating have confirmed technical feasibility via sample trials or previous series production releases. The new plating facility will perform the standard control and quality measures on individual production batches, which are obligatory to comply with our internal series production and product specifications. These measures will include: Thickness measurements Optical and adhesion tests Minor optical differences may be possible due to different tooling. All other process steps during the manufacturing of our products will remain according to our existing releases. The alternative plating supply chain does not change the fit, form, or function of the product but implies a manufacturing location change.Reason for Changes:Manufacturing location change
General Description of Changes"Valued customer, with this product change notification, we want to inform you, that for our connectors with part numbers listed below, we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a secound source enables TE to increase the flexibility and reliability of the supply chain."Reason for Changes:Second source for raw material.First Ship Date of Changed Items (Changed Parts Only): 01-JUN-2025
General Description of ChangesValued customer, with this product change notification, we want to inform you, that for our connectors with part numbers listed below, we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a secound source enables TE to increase the flexibility and reliability of the supply chain.Reason for Changes:Second source for raw material
Background and motivation:With the acquisition of ERNI in September 2021, TE Connectivity decided to invest into a new 3.600 m2 building and plating lines on the properties of the ERNI plant in Adelberg, Germany.The facility expansion enables ERNI to enhance technical capabilities and increase the flexibility and reliability of the supply chain:- Improvement of innovation and optimization capability through proximity to product & process development - Increased capacity & flexibility as well as shortening of lead times through significantly reduced transport routes and the ability to react faster & consistently to changes in the supply chain - Direct influence on product quality and short control loops in close cooperation with quality, stamping and final assembly department on site .
Statut du produit:
TE Connectivity 244838-E - Caractéristiques techniques
| No of Positions: | 50 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Vertical |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +125°C |
| Current Rating: | 1.7A |
| Contact Plating: | Gold |
| Material: | LCP |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 10GΩ |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
280 par Reel
Méthode de montage :
Surface Mount