Manufacturer Part #
CSI-SAFB-100-UFFR
100 mm Cable SMA Female Jack to Ultra Miniature Coaxial Plug
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity CSI-SAFB-100-UFFR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity CSI-SAFB-100-UFFR - Technical Attributes
Attributes Table
| Length: | 100mm |
| Shielding: | No |
| Color: | Grey |
| Frequency Range: | 3GHz |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$5.60
10
$5.53
40
$5.48
125
$5.44
400+
$5.35
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wire Mount