text.skipToContent text.skipToNavigation

Manufacturer Part #

14-10

NON-INSULATED TERMINAL CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
JST 14-10 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 6
Mounting Method: Cable Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$38.00
USD
Quantity
Unit Price
200
$0.19
600
$0.187
2,000
$0.182
4,000
$0.18
8,000+
$0.176
Product Variant Information section