Manufacturer Part #
16FWRT004032
FW Series Natural Nylon #4 Round Retaining Washer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2331 | ||||||||||
Product Specification Section
Essentra Components 16FWRT004032 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components 16FWRT004032 - Technical Attributes
Attributes Table
| Type: | Hardware |
| Hardware Type: | Lock Washer |
| Color: | Natural |
| Material: | Nylon |
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.015
3,000
$0.0146
10,000
$0.0142
20,000
$0.014
40,000+
$0.0136
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag