text.skipToContent text.skipToNavigation

Référence fabricant

54326-2

Series 1 Spring Latch Wire to Board Power Lock Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The 54326-2 is a Series 1 Posted Power Lock Silver PCB Contact.

Features:

  • Product Type = Contact
  • Termination Method to Wire/Cable = Solder
  • Termination Method to PC Board = Through Hole - Solder
  • PCB Mounting Orientation = Vertical
  • UL File Number = E28476
  • CSA File Number = LR7189
  • Make First / Break Last = No
  • Contact - Rated Current (A) = 31
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 600
  • Tail Length (mm [in]) = 33.02 [1.3]
  • Tail Orientation = In-line
  • Profile Height (Y-Axis) (mm [in]) = 0.90 [0.035]
  • Contact Type = Spring Loaded
  • Contact Plating, Mating Area, Material = Silver
  • Contact Plating, Mating Area, Thickness (µm [μin]) = 5.08 [200]
  • Contact Base Material = Copper
  • Tail Plating Material = Silver
  • Tail Plating, Thickness (µm [μin]) = 5.08 [200]
  • Contact Design = Spring Latch
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

Application:

  • Application Use = Wire-to-Board
  • Contact Transmits (Typical Application) = Power

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
5 350,00 $
USD
Quantité
Prix unitaire
5 000+
$1.07
Product Variant Information section