text.skipToContent text.skipToNavigation

Manufacturer Part #

5748676-4

AMPLIMITE 37 Position Shell Size 4 Die Cast 180° Exit Angle Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
TE Connectivity 5748676-4 - Technical Attributes
Attributes Table
No of Positions: 37
Features & Applications
The 5748676-4 is a AMPLIMITE HD–20 37 Position Thermoplastic 180°Exit Angle Cable Clamp Kit and Economy Crimp Snap Subminiature D Commercial Connectors with all–plastic contact retention. These commercial connectors are available with or without shielding or shielding enclosure kits

Features:

  • Product Type:
    • Product Type = Backshell/Cable Clamp
    • Cable Clamp Type = Two-Piece RFI/EMI Shield
    • Shell Size = 4
    • Grommets = With
    • Thread Size = 4-40
    • Number of Grommets Per Set = 6
  • Electrical Characteristics:
    • Shielded = Yes
  • Body Related:
    • Cable Exit Angle = 180°
    • Cable Insulation Diameter (mm [in]) = 6.48 – 11.94 [0.255 – 0.470]
    • Number of Positions = 37
    • Cable Clamp Material = Die Cast
    • Shield Plating = Bright Nickel over Copper
    • Long Turnable Jack Screw Part No. = 747784-3

 

 

 
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.71
USD
Quantity
Unit Price
3
$7.57
10
$7.49
30
$7.42
75
$7.37
200+
$7.27
Product Variant Information section